
MKP1V120RLG | |
---|---|
DigiKey Part Number | MKP1V120RLGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP1V120RLG |
Description | DIAC/SIDAC 110-130V 900MA AXIAL |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 110 ~ 130V Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 110 ~ 130V | |
Current - Breakover | 35 µA | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Peak Output | 900 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | Axial |