
K1200E70 | |
|---|---|
DigiKey Part Number | K1200E70-ND |
Manufacturer | |
Manufacturer Product Number | K1200E70 |
Description | DIAC/SIDAC 110-125V 1A TO-92 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 110 ~ 125V TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | K1200E70 Models |
Category | Current - Hold (Ih) (Max) 150 mA |
Manufacturer Littelfuse Inc. | Current - Peak Output 1 A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - Breakover 110 ~ 125V | Supplier Device Package TO-92 |
Current - Breakover 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79500 € | 7,95 € |
| 100 | 0,53130 € | 53,13 € |
| 500 | 0,41820 € | 209,10 € |
| 1.000 | 0,38182 € | 381,82 € |
| 2.000 | 0,35122 € | 702,44 € |
| 6.000 | 0,33922 € | 2.035,32 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

