MINISMD050-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 182.671
Unit Price: 0,41000 €
Datasheet
PTC Resettable Fuse 500 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 500 mA Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINISMD050-2

DigiKey Part Number
MINISMD050-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MINISMD050-2
Description
PTC RESET FUSE 500MA 1812
Customer Reference
Detailed Description
PTC Resettable Fuse 500 mA Ih Surface Mount 1812 (4532 Metric), Concave
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
500 mA
Manufacturer
Littelfuse Inc.
Mounting Type
Surface Mount
Series
Package / Case
1812 (4532 Metric), Concave
Packaging
Tape & Reel (TR)
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Part Status
Obsolete
Thickness (Max)
0.024" (0.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MINISMDC050F-2Littelfuse Inc.182.671MINISMDC050F-2CT-ND0,41000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes