



MINISMDC050F-2 | |
|---|---|
DigiKey Part Number | MINISMDC050F-2TR-ND - Tape & Reel (TR) MINISMDC050F-2CT-ND - Cut Tape (CT) MINISMDC050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC050F-2 |
Description | PTC RESET FUSE 24V 500MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC050F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.62mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34200 € | 1,71 € |
| 10 | 0,31500 € | 3,15 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,24140 € | 24,14 € |
| 250 | 0,21704 € | 54,26 € |
| 500 | 0,20020 € | 100,10 € |
| 1.000 | 0,18462 € | 184,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14589 € | 291,78 € |
| 4.000 | 0,13443 € | 537,72 € |
| 6.000 | 0,12811 € | 768,66 € |
| 10.000 | 0,12543 € | 1.254,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |










