Direct
Similar




MICROSMD550LR-2 | |
|---|---|
DigiKey Part Number | MICROSMD550LR-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICROSMD550LR-2 |
Description | PTC RESET FUSE 5V 5.5A 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 5V 5.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Category | Current - Max 50 A |
Manufacturer Littelfuse Inc. | Time to Trip 2 s |
Series | Resistance - Initial (Ri) (Min) 2 mOhms |
Packaging Tape & Reel (TR) | Resistance - Post Trip (R1) (Max) 6.5 mOhms |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 5V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 5.5 A | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Trip (It) 11 A | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210L550SLWR | Littelfuse Inc. | 1.752 | 18-1210L550SLWRCT-ND | 2,05000 € | Direct |
| PTSLR12106V550 | Eaton - Electronics Division | 7.550 | 283-PTSLR12106V550CT-ND | 0,61000 € | Similar |



