

PTSLR12106V550 | |
---|---|
DigiKey Part Number | 283-PTSLR12106V550TR-ND - Tape & Reel (TR) 283-PTSLR12106V550CT-ND - Cut Tape (CT) 283-PTSLR12106V550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V550 |
Description | PTC RESET FUSE 5.5A 6V 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 5.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 5.5 A | |
Current - Trip (It) | 11 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.135" L x 0.110" W (3.43mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
5 | 0,48400 € | 2,42 € |
10 | 0,44700 € | 4,47 € |
50 | 0,37060 € | 18,53 € |
100 | 0,34180 € | 34,18 € |
250 | 0,30732 € | 76,83 € |
500 | 0,28346 € | 141,73 € |
1.000 | 0,26137 € | 261,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,24350 € | 974,00 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |