Similar




MICROSMD450LR-C-2 | |
|---|---|
DigiKey Part Number | F9968TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICROSMD450LR-C-2 |
Description | PTC RESET FUSE 12V 4.5A 1206 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 4.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 20 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 2 mOhms |
Series | Resistance - Post Trip (R1) (Max) 10 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 4.5 A | Thickness (Max) 0.032" (0.80mm) |
Current - Trip (It) 9 A | Approval Agency cURus, TUV |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210L500/12SLWR | Littelfuse Inc. | 3.953 | 18-1210L500/12SLWRCT-ND | 2,05000 € | Similar |


