1210L500-12SLWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210L500-12SLWR

1210L500/12SLWR

DigiKey Part Number
18-1210L500/12SLWRTR-ND - Tape & Reel (TR)
18-1210L500/12SLWRCT-ND - Cut Tape (CT)
18-1210L500/12SLWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210L500/12SLWR
Description
PTC RESET FUSE 5.0A 12V 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 5 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
10 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
1 mOhms
Resistance - Post Trip (R1) (Max)
12 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
51,63400 €8,17 €
101,50600 €15,06 €
501,25000 €62,50 €
1001,15310 €115,31 €
2501,03616 €259,04 €
5000,95520 €477,60 €
1.0000,90427 €904,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73878 €2.216,34 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €