MICROSMD400LR-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 6.577
Unit Price: 2,25000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.754
Unit Price: 0,69000 €
Datasheet
Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 1210 (3225 Metric)
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MICROSMD400LR-2

DigiKey Part Number
MICROSMD400LR-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICROSMD400LR-2
Description
PTC RESET FUSE 6V 4A 1206
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 1210 (3225 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
50 A
Manufacturer
Littelfuse Inc.
Time to Trip
10 s
Series
Resistance - Initial (Ri) (Min)
2.5 mOhms
Packaging
Tape & Reel (TR)
Resistance - Post Trip (R1) (Max)
9.9 mOhms
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
6V
Package / Case
1210 (3225 Metric)
Current - Hold (Ih) (Max)
4 A
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Current - Trip (It)
9 A
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210L400SLWRLittelfuse Inc.6.577F6004CT-ND2,25000 €Similar
PTSLR12106V400Eaton - Electronics Division2.754283-PTSLR12106V400CT-ND0,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes