Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 1210 (3225 Metric), Concave
Bussmann PTSLR Surface Mount Low Resistance PTC Resttable Fuses
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTSLR12106V400

DigiKey Part Number
283-PTSLR12106V400TR-ND - Tape & Reel (TR)
283-PTSLR12106V400CT-ND - Cut Tape (CT)
283-PTSLR12106V400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR12106V400
Description
PTC RESET FUSE 6V 4A 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
2 mOhms
Resistance - Post Trip (R1) (Max)
14 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
50,57800 €2,89 €
100,53400 €5,34 €
500,44300 €22,15 €
1000,40880 €40,88 €
2500,36748 €91,87 €
5000,33894 €169,47 €
1.0000,31249 €312,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31957 €958,71 €
6.0000,29422 €1.765,32 €
9.0000,28024 €2.522,16 €
15.0000,26463 €3.969,45 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €