MICROSMD110-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 10.209
Unit Price: 0,45000 €
Datasheet

Direct


Bourns Inc.
In Stock: 24.156
Unit Price: 0,34000 €
Datasheet
MICROSMD_F SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MICROSMD_F SERIES

MICROSMD110-2

DigiKey Part Number
MICROSMD110-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICROSMD110-2
Description
PTC RESET FUSE 6V 1.1A 1210
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
200 ms
Resistance - Initial (Ri) (Min)
70 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.019" (0.48mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes