Direct
Direct




MICROSMD010-2 | |
|---|---|
DigiKey Part Number | MICROSMD010-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICROSMD010-2 |
Description | PTC RESET FUSE 30V 100MA 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 10 A |
Manufacturer Littelfuse Inc. | Time to Trip 1 s |
Series | Resistance - Initial (Ri) (Min) 2.1 Ohms |
Packaging Tape & Reel (TR) | Resistance - Post Trip (R1) (Max) 15 Ohms |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.019" (0.48mm) |
Current - Trip (It) 250 mA | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MICROSMD010F-2 | Littelfuse Inc. | 104.088 | MICROSMD010F-2CT-ND | 0,42000 € | Direct |
| MF-USMF010-2 | Bourns Inc. | 105.192 | MF-USMF010-2CT-ND | 0,36000 € | Direct |



