Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-USMF010-2

DigiKey Part Number
MF-USMF010-2TR-ND - Tape & Reel (TR)
MF-USMF010-2CT-ND - Cut Tape (CT)
MF-USMF010-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-USMF010-2
Description
PTC RESET FUSE 30V 100MA 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-USMF010-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
300 mA
Current - Max
10 A
Time to Trip
600 ms
Resistance - Initial (Ri) (Min)
800 mOhms
Resistance - Post Trip (R1) (Max)
15 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126.523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,55800 €2,79 €
100,51500 €5,15 €
500,42740 €21,37 €
1000,39440 €39,44 €
2500,35452 €88,63 €
5000,32698 €163,49 €
1.0000,30148 €301,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26483 €794,49 €
6.0000,24386 €1.463,16 €
9.0000,23230 €2.090,70 €
15.0000,21843 €3.276,45 €
21.0000,21515 €4.518,15 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €