
MIC2005.V | |
|---|---|
DigiKey Part Number | MIC2005.V-ND |
Manufacturer | |
Manufacturer Product Number | MIC2005.V |
Description | FUSE AUTO 5A 32VDC BLADE MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Automotive Requires Holder Blade, Micro |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Tan | |
Size / Dimension | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,04550 € | 104,55 € |
| Unit Price without VAT: | 1,04550 € |
|---|---|
| Unit Price with VAT: | 1,24415 € |





