
00940558ZPA | |
---|---|
DigiKey Part Number | 00940558ZPA-ND |
Manufacturer | |
Manufacturer Product Number | 00940558ZPA |
Description | FUSE KIT AUTO 5-25A 5PC CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 25A 32VDC Holder 5 Pieces (5 Values - 1 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | - | |
Voltage Rating | 32VDC | |
Current Rating (Amps) | 5 ~ 25A | |
Quantity | 5 Pieces (5 Values - 1 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Blade, Micro |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 4,85600 € | 24,28 € |
Unit Price without VAT: | 4,85600 € |
---|---|
Unit Price with VAT: | 5,77864 € |