MHP-TA6-9-82 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.574
Unit Price: 1,35000 €
Datasheet
Thermal Cutoff (TCO) AC DC 12 A 82°C (180°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 12 A 82°C (180°F) Nonstandard
Building Automation – Protect/Sense/Control

MHP-TA6-9-82

DigiKey Part Number
MHP-TA6-9-82-ND
Manufacturer
Manufacturer Product Number
MHP-TA6-9-82
Description
THERMOSTAT 82DEG C NC STRAP SLDR
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 12 A 82°C (180°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rated Functioning Temperature
82°C (180°F)
Manufacturer
Littelfuse Inc.
Reset Temperature
40°C (104°F)
Series
Voltage Rating - DC
9.0
Packaging
Bag
Current Rating (Amps)
12 A
Part Status
Obsolete
Approval Agency
UL
Type
Breaker
Package / Case
Nonstandard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHP-TAM6-9-82Littelfuse Inc.1.574MHP-TAM6-9-82-ND1,35000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes