


MHP-TAM6-9-82 | |
|---|---|
DigiKey Part Number | MHP-TAM6-9-82-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAM6-9-82 |
Description | THERMOSTAT 82DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 12 A 82°C (180°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 82°C (180°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 9.0 | |
Current Rating (Amps) | 12 A | |
Approval Agency | cUL, UL | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,12200 € | 5,61 € |
| 10 | 1,03400 € | 10,34 € |
| 50 | 0,85820 € | 42,91 € |
| 100 | 0,79180 € | 79,18 € |
| 250 | 0,71152 € | 177,88 € |
| 500 | 0,65602 € | 328,01 € |
| 1.000 | 0,60458 € | 604,58 € |
| 5.000 | 0,54914 € | 2.745,70 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

