MHP-30-36-T | |
---|---|
DigiKey Part Number | MHP-30-36-T-ND |
Manufacturer | |
Manufacturer Product Number | MHP-30-36-T |
Description | PTC RESET FUSE 36V 30A BLADE |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 36V 30 A Ih Holder Blade Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 36V | |
Current - Hold (Ih) (Max) | 30 A | |
Current - Trip (It) | 50 A | |
Current - Max | 100 A | |
Time to Trip | 4.5 s | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Holder | |
Package / Case | Blade Type | |
Size / Dimension | 1.024" L x 0.370" W (26.00mm x 9.40mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | - |