
2920L035DR | |
|---|---|
DigiKey Part Number | 18-2920L035DRTR-ND - Tape & Reel (TR) 18-2920L035DRCT-ND - Cut Tape (CT) 18-2920L035DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L035DR |
Description | POLYSWITCH RESETTABLE PPTC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 350 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 700 mA | |
Current - Max | 10 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55400 € | 2,77 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,42400 € | 21,20 € |
| 100 | 0,39110 € | 39,11 € |
| 250 | 0,35160 € | 87,90 € |
| 500 | 0,32430 € | 162,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24436 € | 366,54 € |
| 3.000 | 0,22514 € | 675,42 € |
| 4.500 | 0,21455 € | 965,47 € |
| 7.500 | 0,21321 € | 1.599,08 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


