MG17100S-BN4MM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 122,47000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG17100S-BN4MM

DigiKey Part Number
MG17100S-BN4MM-ND
Manufacturer
Manufacturer Product Number
MG17100S-BN4MM
Description
IGBT MODULE 1700V 150A 620W S3
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1700 V 150 A 620 W Chassis Mount S3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
150 A
Power - Max
620 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 100A
Current - Collector Cutoff (Max)
3 mA
Input Capacitance (Cies) @ Vce
9 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
S-3 Module
Supplier Device Package
S3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes