
FF200R17KE3HOSA1 | |
|---|---|
DigiKey Part Number | 448-FF200R17KE3HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF200R17KE3HOSA1 |
Description | IGBT MOD 1700V 310A 1250W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1700 V 310 A 1250 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 310 A | |
Power - Max | 1250 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 18 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,94000 € | 116,94 € |
| 10 | 96,68300 € | 966,83 € |
| Unit Price without VAT: | 116,94000 € |
|---|---|
| Unit Price with VAT: | 139,15860 € |



