
MCR25NG | |
|---|---|
DigiKey Part Number | MCR25NGOS-ND |
Manufacturer | |
Manufacturer Product Number | MCR25NG |
Description | SCR 800V 25A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 25 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 300A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 30 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.8 V | Supplier Device Package TO-220AB |
Current - On State (It (RMS)) (Max) 25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,64500 € | 16,45 € |
| 100 | 1,14300 € | 114,30 € |
| 500 | 0,92866 € | 464,33 € |
| 1.000 | 0,88740 € | 887,40 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |



