S8025R is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 375
Unit Price: 3,66000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 750
Unit Price: 3,47000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 4.005
Unit Price: 2,38000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 499
Unit Price: 2,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 563
Unit Price: 3,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14
Unit Price: 3,23000 €
Datasheet
SCR 800 V 25 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8025R

DigiKey Part Number
S8025R-ND
Manufacturer
Manufacturer Product Number
S8025R
Description
SCR 800V 25A TO-220 NON-ISOLATED
Customer Reference
Detailed Description
SCR 800 V 25 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
25 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Bulk
Current - Off State (Max)
20 µA
Part Status
Discontinued at DigiKey
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 350A
Voltage - Off State
800 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
35 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3
Current - On State (It (AV)) (Max)
16 A
Supplier Device Package
TO-220 Non-Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S8025LTPLittelfuse Inc.375F7312-ND3,66000 €Parametric Equivalent
S8025RTPLittelfuse Inc.750F7313-ND3,47000 €Parametric Equivalent
BT145-800R,127WeEn Semiconductors4.0051740-1058-ND2,38000 €Similar
SCT825BSMC Diode Solutions4991655-2234-ND2,01000 €Similar
TYN825RGSTMicroelectronics563497-3793-5-ND3,85000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types