


MBRB1060CT | |
---|---|
DigiKey Part Number | F7355TR-ND - Tape & Reel (TR) F7355CT-ND - Cut Tape (CT) F7355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB1060CT |
Description | DIODE ARRAY SCHOTT 60V 5A TO263 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,74000 € | 1,74 € |
10 | 1,11300 € | 11,13 € |
100 | 0,75700 € | 75,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,57018 € | 456,14 € |
1.600 | 0,52980 € | 847,68 € |
Unit Price without VAT: | 1,74000 € |
---|---|
Unit Price with VAT: | 2,07060 € |