MAC4DHM-1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,67317 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 750
Unit Price: 2,13000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.500
Unit Price: 2,07000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,64600 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,75592 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 240
Unit Price: 2,13000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,70132 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,78249 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 964
Unit Price: 2,17000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,70132 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,67317 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.274
Unit Price: 0,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.666
Unit Price: 1,17000 €
Datasheet
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC4DHM-1G

DigiKey Part Number
MAC4DHM-1G-ND
Manufacturer
Manufacturer Product Number
MAC4DHM-1G
Description
TRIAC SENS GATE 600V 4A TO252
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
40A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes