TRIAC Alternistor - Snubberless 600 V 4 A Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T435-600H

DigiKey Part Number
497-3795-5-ND
Manufacturer
Manufacturer Product Number
T435-600H
Description
TRIAC ALTERNISTOR 600V 4A TO251
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 4 A Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
EDA/CAD Models
T435-600H Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 31A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
TO-251 (IPAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.666
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,17000 €1,17 €
750,50827 €38,12 €
1500,45327 €67,99 €
5250,37474 €196,74 €
1.0500,34073 €357,77 €
2.0250,31349 €634,82 €
5.0250,28245 €1.419,31 €
10.0500,26310 €2.644,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €