Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
M-484

M-484

DigiKey Part Number
F9403-ND
Manufacturer
Manufacturer Product Number
M-484
Description
SWITCH TOGGLE SPST 10A 12V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
12 V
Mfr
Actuator Type
Standard Round
Packaging
Bulk
Actuator Length
17.46mm
Part Status
Obsolete
Illumination
Non-Illuminated
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Circuit
Panel Cutout Dimensions
Circular - 11.90mm Dia
Switch Function
Bushing Thread
15/32-32
Current Rating (Amps)
10A (DC)
Actuator Material
Brass, Chrome Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.