



LVR025S-1 | |
|---|---|
DigiKey Part Number | LVR025S-1-ND |
Manufacturer | |
Manufacturer Product Number | LVR025S-1 |
Description | PTC RESET FUSE 240V 250MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 18.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.3 Ohms |
Series | Resistance - Post Trip (R1) (Max) 3.8 Ohms |
Packaging Bag | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.378" L x 0.150" W (9.60mm x 3.80mm) |
Current - Hold (Ih) (Max) 250 mA | Height - Seated (Max) 0.685" (17.40mm) |
Current - Trip (It) 560 mA | Lead Spacing 0.200" (5.08mm) |
Current - Max 3.5 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LVR025S | Littelfuse Inc. | 3.152 | LVR025S-ND | 0,72000 € | Parametric Equivalent |
| LVR025S-2 | Littelfuse Inc. | 7.500 | LVR025S-2CT-ND | 0,88000 € | Parametric Equivalent |
| MF-RM025/240-0 | Bourns Inc. | 1.367 | 118-MF-RM025/240-0-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,62600 € | 3,13 € |
| 10 | 0,57600 € | 5,76 € |
| 50 | 0,47840 € | 23,92 € |
| 100 | 0,44140 € | 44,14 € |
| 250 | 0,39676 € | 99,19 € |
| 500 | 0,36592 € | 182,96 € |
| 1.000 | 0,33733 € | 337,33 € |
| 5.000 | 0,28886 € | 1.444,30 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

