



LVR025S-2 | |
|---|---|
DigiKey Part Number | LVR025S-2TR-ND - Tape & Reel (TR) LVR025S-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR025S-2 |
Description | PTC RESET FUSE 240V 250MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 18.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.3 Ohms |
Series | Resistance - Post Trip (R1) (Max) 3.8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.378" L x 0.150" W (9.60mm x 3.80mm) |
Current - Hold (Ih) (Max) 250 mA | Height - Seated (Max) 0.685" (17.40mm) |
Current - Trip (It) 560 mA | Lead Spacing 0.200" (5.08mm) |
Current - Max 3.5 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,73600 € | 3,68 € |
| 10 | 0,67900 € | 6,79 € |
| 50 | 0,56260 € | 28,13 € |
| 100 | 0,51910 € | 51,91 € |
| 250 | 0,46660 € | 116,65 € |
| 500 | 0,43032 € | 215,16 € |
| 1.000 | 0,39670 € | 396,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31333 € | 626,66 € |
| 4.000 | 0,29117 € | 1.164,68 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

