LTP180LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.414
Unit Price: 0,70000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,27641 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,28842 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,29508 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.533
Unit Price: 0,93000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LTP180LF

DigiKey Part Number
LTP180LF-ND
Manufacturer
Manufacturer Product Number
LTP180LF
Description
PTC RESET FUSE 24V 1.8A STRAP
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.8 A Ih User Defined Strap
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2.9 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
120 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
User Defined
Type
Polymeric
Package / Case
Strap
Voltage - Max
24V
Size / Dimension
1.437" L x 0.199" W (36.50mm x 5.05mm)
Current - Hold (Ih) (Max)
1.8 A
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
3.8 A
Approval Agency
CSA, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-LS100Bourns Inc.1.414MF-LS100-ND0,70000 €Similar
MF-LS190Bourns Inc.0MF-LS190-ND0,27641 €Similar
MF-LS260Bourns Inc.0MF-LS260-ND0,28842 €Similar
MF-LS300Bourns Inc.0MF-LS300-ND0,29508 €Similar
MF-LS340Bourns Inc.3.533118-MF-LS340-ND0,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes