


MF-LS190 | |
|---|---|
DigiKey Part Number | MF-LS190-ND |
Manufacturer | |
Manufacturer Product Number | MF-LS190 |
Description | PTC RESET FUSE 24V 1.9A STRAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.9 A Ih User Defined Strap |
Datasheet | Datasheet |
EDA/CAD Models | MF-LS190 Models |
Category | Time to Trip 3 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 100 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 24V | Size / Dimension 0.880" L x 0.417" W (22.35mm x 10.60mm) |
Current - Hold (Ih) (Max) 1.9 A | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 4.2 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27641 € | 552,82 € |
| Unit Price without VAT: | 0,27641 € |
|---|---|
| Unit Price with VAT: | 0,32893 € |

