MFR Recommended
Similar
Similar
Similar
Similar




LSIC2SD120D10 | |
|---|---|
DigiKey Part Number | F11699TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSIC2SD120D10 |
Description | DIODE SIL CARB 1200V 28A TO2632L |
Customer Reference | |
Detailed Description | Diode 1200 V 28A Surface Mount TO-263-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 28A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | 582pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2L | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |




