Diode 650 V 27A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 27A Surface Mount TO-263 (D2PAK)
TO-263
Taking SiC Mainstream: The Story of Littelfuse Power Semiconductors

LSIC2SD065D10A

DigiKey Part Number
LSIC2SD065D10ATR-ND - Tape & Reel (TR)
LSIC2SD065D10ACT-ND - Cut Tape (CT)
LSIC2SD065D10ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSIC2SD065D10A
Description
DIODE SIL CARBIDE 650V 27A TO263
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 650 V 27A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
27A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Capacitance @ Vr, F
470pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263 (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Factory Stock: 2.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 €4,63 €
103,10200 €31,02 €
1002,23410 €223,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,00088 €1.600,70 €
Manufacturers Standard Package
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,50970 €