



LSIC2SD065A08A | |
|---|---|
DigiKey Part Number | F11896-ND |
Manufacturer | |
Manufacturer Product Number | LSIC2SD065A08A |
Description | DIODE SIL CARB 650V 23A TO220-2L |
Customer Reference | |
Detailed Description | Diode 650 V 23A Through Hole TO-220-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 23A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 415pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,32800 € | 33,28 € |
| 100 | 2,39140 € | 239,14 € |
| 500 | 1,99210 € | 996,05 € |
| 1.000 | 1,89160 € | 1.891,60 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

