Direct

LPWI252010B2R2T | |
|---|---|
DigiKey Part Number | F12110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPWI252010B2R2T |
Description | FIXED IND 2.2UH 2.3A 95 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2.3 A 95mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 95mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFE252010F-2R2M=P2 | Murata Electronics | 23.650 | 490-13042-1-ND | 0,21000 € | Direct |


