



LFR600301PID | |
|---|---|
DigiKey Part Number | 5666-LFR600301PID-ND |
Manufacturer | |
Manufacturer Product Number | LFR600301PID |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.813" Dia x 5" L (20.65mm x 127mm) | Termination Style Screw Terminal, Pressure Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,80000 € | 27,80 € |
| 5 | 23,06200 € | 115,31 € |
| 10 | 21,27600 € | 212,76 € |
| 50 | 17,62460 € | 881,23 € |
| 100 | 16,24070 € | 1.624,07 € |
| 250 | 14,56440 € | 3.641,10 € |
| 500 | 13,40152 € | 6.700,76 € |
| Unit Price without VAT: | 27,80000 € |
|---|---|
| Unit Price with VAT: | 33,08200 € |



