
LFH60030FBC | |
|---|---|
DigiKey Part Number | 5666-LFH60030FBC-ND |
Manufacturer | |
Manufacturer Product Number | LFH60030FBC |
Description | CONN TERM BLK FUSEBLOCK COVER BK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Fuseblock Cover For LF Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fuseblock Cover | |
Number of Positions | - | |
For Use With/Related Products | LF Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 5 | 10,53400 € | 52,67 € |
| 10 | 9,72000 € | 97,20 € |
| 50 | 8,05720 € | 402,86 € |
| 100 | 7,42780 € | 742,78 € |
| 250 | 6,66600 € | 1.666,50 € |
| 500 | 6,13798 € | 3.068,99 € |
| 1.000 | 5,64788 € | 5.647,88 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |















