LCE12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,26540 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,01060 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37696 €
Datasheet
20.9V Clamp 75A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE12

DigiKey Part Number
LCE12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCE12
Description
TVS DIODE 12VWM 20.9VC DO201
Customer Reference
Detailed Description
20.9V Clamp 75A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
12.6V
Voltage - Clamping (Max) @ Ipp
20.9V
Current - Peak Pulse (10/1000µs)
75A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable