
LAA110STR | |
---|---|
DigiKey Part Number | 5656-LAA110STR-ND - Tape & Reel (TR) 5656-LAA110STRCT-ND - Cut Tape (CT) 5656-LAA110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAA110STR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,97000 € | 3,97 € |
10 | 3,53800 € | 35,38 € |
25 | 3,37960 € | 84,49 € |
50 | 3,26360 € | 163,18 € |
100 | 3,15170 € | 315,17 € |
250 | 3,00956 € | 752,39 € |
500 | 2,90620 € | 1.453,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,80634 € | 2.806,34 € |
2.000 | 2,70985 € | 5.419,70 € |
3.000 | 2,65491 € | 7.964,73 € |
Unit Price without VAT: | 3,97000 € |
---|---|
Unit Price with VAT: | 4,72430 € |