



SMP-2A30-8ST | |
|---|---|
DigiKey Part Number | 374-1420-5-ND |
Manufacturer | |
Manufacturer Product Number | SMP-2A30-8ST |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 100 mA |
Packaging Tube | On-State Resistance (Max) 24 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency cURus |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 3,01500 € | 30,15 € |
| 45 | 2,79489 € | 125,77 € |
| 90 | 2,69911 € | 242,92 € |
| 135 | 2,64459 € | 357,02 € |
| 270 | 2,55385 € | 689,54 € |
| 540 | 2,46617 € | 1.331,73 € |
| 1.035 | 2,38652 € | 2.470,05 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |




