
L2004D8TP | |
|---|---|
DigiKey Part Number | L2004D8TP-ND |
Manufacturer | |
Manufacturer Product Number | L2004D8TP |
Description | TRIAC SENS GATE 200V 4A TO252 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 200 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 33A, 40A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Tube | Current - Hold (Ih) (Max) 15 mA |
Part Status Obsolete | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 200 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4004D8TP | Littelfuse Inc. | 0 | L4004D8TP-ND | 0,74420 € | Upgrade |
| L6004D8TP | Littelfuse Inc. | 0 | L6004D8TP-ND | 0,85179 € | Upgrade |
| T405Q-600B-TR | STMicroelectronics | 12.481 | 497-2501-1-ND | 0,89000 € | Similar |



