
JLLS600.X | |
|---|---|
DigiKey Part Number | 5666-JLLS600.X-ND |
Manufacturer | |
Manufacturer Product Number | JLLS600.X |
Description | FUSE CRTRDGE 600A 600VAC/300VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 600A | Size / Dimension 2.063" Dia x 1.764" L (52.40mm x 44.80mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JJS-600 | Eaton - Bussmann Electrical Division | 0 | JJS-600-ND | 1.045,83000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,20000 € | 419,20 € |
| Unit Price without VAT: | 419,20000 € |
|---|---|
| Unit Price with VAT: | 498,84800 € |


