Image for JJS-600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JJS-600

DigiKey Part Number
JJS-600-ND
Manufacturer
Manufacturer Product Number
JJS-600
Description
FUSE CRTRDGE 600A 600VAC CYLINDR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
600A 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
T
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
600A
Size / Dimension
1.780" L x 1.250" W (45.21mm x 31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.045,83000 €1.045,83 €
Manufacturers Standard Package
Unit Price without VAT:1.045,83000 €
Unit Price with VAT:1.244,53770 €