


ITV4030L2015NR | |
|---|---|
DigiKey Part Number | 18-ITV4030L2015NRTR-ND - Tape & Reel (TR) 18-ITV4030L2015NRCT-ND - Cut Tape (CT) 18-ITV4030L2015NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV4030L2015NR |
Description | FUSE BATTERY PROTECTOR 20V 15A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 14.4 ~ 23.5V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.003 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 5 | 3,34000 € | 16,70 € |
| 10 | 3,08200 € | 30,82 € |
| 50 | 2,55640 € | 127,82 € |
| 100 | 2,35790 € | 235,79 € |
| 250 | 2,11776 € | 529,44 € |
| 500 | 1,98444 € | 992,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,62127 € | 8.106,35 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |








