Similar




C308F40MA-TR1 | |
|---|---|
DigiKey Part Number | 283-5175-2-ND - Tape & Reel (TR) 283-5175-1-ND - Cut Tape (CT) 283-5175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F40MA-TR1 |
Description | FUSE CERAMIC 40MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 40mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 6.0E-5 | |
DC Cold Resistance | 14.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 5 | 8,73400 € | 43,67 € |
| 10 | 8,05800 € | 80,58 € |
| 50 | 6,68080 € | 334,04 € |
| 100 | 6,15960 € | 615,96 € |
| 250 | 5,52872 € | 1.382,18 € |
| 500 | 5,41172 € | 2.705,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,68576 € | 4.685,76 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,53070 € |



