


HVR600P150CFF | |
|---|---|
DigiKey Part Number | HVR600P150CFF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVR600P150CFF |
Description | PTC RESET FUSE 60V 150MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 150 mA Ih Through Hole Radial, Disc |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 22 Ohms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (600V Int) | Size / Dimension 0.532" L x 0.236" W (13.50mm x 6.00mm) |
Current - Hold (Ih) (Max) 150 mA | Height - Seated (Max) 0.496" (12.60mm) |
Current - Trip (It) 300 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 3 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600R150ZR | Littelfuse Inc. | 3.866 | F5555CT-ND | 1,16000 € | Direct |


