



600R150ZR | |
|---|---|
DigiKey Part Number | F5555CT-ND - Cut Tape (CT) F5555TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 600R150ZR |
Description | PTC RESET FUSE 60V 150MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 150 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (600V Int) | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 3 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" L x 0.181" W (9.00mm x 4.60mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,87800 € | 4,39 € |
| 10 | 0,81100 € | 8,11 € |
| 50 | 0,67280 € | 33,64 € |
| 100 | 0,62080 € | 62,08 € |
| 250 | 0,55796 € | 139,49 € |
| 500 | 0,51452 € | 257,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,39788 € | 477,46 € |
| 2.400 | 0,36654 € | 879,70 € |
| 3.600 | 0,35473 € | 1.277,03 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

