HVR600P150CF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.016
Unit Price: 1,08000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 75
Unit Price: 1,01000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 36.726
Unit Price: 0,97000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

HVR600P150CF

DigiKey Part Number
HVR600P150CF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HVR600P150CF
Description
PTC RESET FUSE 60V 150MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V (600V Int) 150 mA Ih Through Hole Radial, Disc
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
60V (600V Int)
Current - Hold (Ih) (Max)
150 mA
Current - Trip (It)
300 mA
Current - Max
3 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
6 Ohms
Resistance - Post Trip (R1) (Max)
22 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.532" L x 0.236" W (13.50mm x 6.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes