Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GTCS36-151M-R10-2 | |
|---|---|
DigiKey Part Number | GTCS36-151M-R10-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTCS36-151M-R10-2 |
Description | GDT 150V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS36-151M-R10 | Littelfuse Inc. | 2.407 | GTCS36-151M-R10-ND | 4,56000 € | Parametric Equivalent |
| 2036-15-SM-RPLF | Bourns Inc. | 9.307 | 2036-15-SM-RPLFCT-ND | 2,01000 € | Parametric Equivalent |
| 2036-15-SMLF | Bourns Inc. | 5.846 | 118-2036-15-SMLF-ND | 1,92000 € | Parametric Equivalent |
| 3R150A-5S | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R150A-5STR-ND | 1,04000 € | Parametric Equivalent |
| 3R150B-5S | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R150B-5STR-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,57465 € | 11.585,93 € |
| Unit Price without VAT: | 2,57465 € |
|---|---|
| Unit Price with VAT: | 3,06383 € |








