
3R150SB-8S | |
---|---|
DigiKey Part Number | 5789-3R150SB-8STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3R150SB-8S |
Description | GDT 150V 10KA 3 POLE TH 8MM*10M |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,42400 € | 14,24 € |
50 | 1,21800 € | 60,90 € |
100 | 1,02940 € | 102,94 € |
250 | 1,00364 € | 250,91 € |
400 | 0,84065 € | 336,26 € |
800 | 0,74629 € | 597,03 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |